PDP SEO Portlet

TK16G60W,RVQ(S

Trans MOSFET N-CH 600V 15.8A 3-Pin D2PAK

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: TK16G60W,RVQ(S
Secondary Manufacturer Part#: TK16G60W,RVQ(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: Rds(ON) = 0.16 ? (typ.), by used to Super Junction Structure: DTMOS
  • Easy to control Gate switching
  • Enhancement mode: Vth = 2.7 to 3.7 V (Vds = 10 V, Id = 0.79 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
15.8
190
600
3.7
3
150 °C
130
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: