TK100A10N1,S4X(S
Trans MOSFET N-CH 100V 207A 3-Pin SC-67 Tube
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK100A10N1,S4X(S
Secondary Manufacturer Part#: TK100A10N1,S4X(S
- RoHS 10 Compliant
- Tariff Charges
- Low drain-source on-resistance: Rds(ON) = 3.1 m? (typ.) (Vgs = 10 V)
- Low leakage current: Idss = 10 µA (max) (Vds = 100 V)
- Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 1.0 mA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 207 | ||
| 3.8 Ohm | ||
| 100 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 45 | ||
| TO-220SIS | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |