PDP SEO Portlet

TCR2EF33,LM(CB

LDO Regulator Pos 3.3V 200mA 5-Pin SOT-25

Manufacturer:Toshiba
Avnet Manufacturer Part #: TCR2EF33,LM(CB
Secondary Manufacturer Part#: TCR2EF33,LM(CB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.5 V
1.5 to 5.5 V
15 mV
30 mV
260 °C
200@150mA mV
580 mW
60 uA
Surface Mount
1
1
1
-40 to 85 °C
200 mA
Fixed
3.3 V
5SOT-25
5
Positive Output
2.9 x 1.6 x 1.1 mm
Industrial
SOT-25
150@150mA mV
35 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  30000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000