PDP SEO Portlet

TCKE812NA,RF(S

Hot-Swap Controller, Electronic Fuse, 4.4 to 18V Supply, 1 Channel, WSON-10, -40 to 85 °C

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TCKE812NA,RF(S
Secondary Manufacturer Part#: TCKE812NA,RF(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCKE812NA,RF(S is a TCKE8xx series 18V high input voltage single input-single output eFuse IC. It can be used as a reusable fuse, and includes protection features like adjustable over current limit by an external resistor, short circuit protection, over voltage clamp, adjustable slew rate control by an external capacitance, under voltage protection, thermal shutdown and reverse current blocking by external MOSFET control circuit. Switch ON resistance is only 28mohm (typ.), high output current is up to 5.0A, and wide input voltage operation characteristics makes this series ideal for power management applications such as in the power supply circuit of hard disk drive and battery charging applications. It is ideal for various applications such as portable electronics that require high-density soldering.

  • High input voltage: VIN max = 18.0V
  • Adjustable overcurrent limit : up to 5.0A (maximum)
  • Programmable slew rate control by external capacitance for inrush current reduction
  • Programmable under voltage lockout by external resistor
  • Reverse current blocking support by built in MOSFET driver
  • Thermal shutdown, auto-discharge
  • IEC62368-1 certified
  • 15.1V (typ.) over voltage clamp, active high CE function, auto-retry fault response
  • WSON10B package
  • Operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
4.4 to 18 V
Yes
Auto-Retry
260 °C
Surface Mount
MSL 1 - Unlimited
1
10
1
0.61 mA
-40 to 85 °C
85 °C
-40 °C
10WSON
Active High
10
Internal Power Switch
3 x 3 x 0.75 mm
Industrial
WSON
18 V
4.4 V
Positive Voltage
1.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000