PDP SEO Portlet

TC7WU04FU(TE12L,F)

Inverter, Triple, 1 Input, 8 Pins, SSOP

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7WU04FU(TE12L,F)
Secondary Manufacturer Part#: TC7WU04FU(TE12L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin-Silver|Tin-Bismuth
HC
Inverter
260
-5.2 mA
5.2 mA
6 V
60@2V|12@4.5V|10@6V ns
1 uA
2 V
Surface Mount
3
-40 to 85 °C
8SSOP
8
2.9 x 2.8 x 1.1 mm
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000