PDP SEO Portlet

TC7W74FU,LF(T

Flip Flop, TC7W74, D, 26 ns, 77 MHz, 5.2 mA, 8 Pins, SSOP

Manufacturer:Toshiba
Product Category: 邏輯積體電路, 觸發器
Avnet Manufacturer Part #: TC7W74FU,LF(T
Secondary Manufacturer Part#: TC7W74FU,LF(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7W74FU is a high speed C²MOS D Flip Flop fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the C²MOS low power dissipation. The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CLOCK pulse CLEAR and PRESET are independent of the CLOCK and are accomplished by setting the appropriate input to an “L” level Input is equipped with protection circuits against static discharge or transient excess voltage.

  • High speed: fmax = 77 MHz (typ.) at Vcc = 5 V
  • Low power dissipation: Icc = 2 µA (max) at Ta = 25°C
  • High noise immunity: Vnih = Vnil = 28% Vcc (min)
  • Output drive capability: 10 LSTTL loads
  • Symmetrical output impedance: |Ioh| = Iol = 4 mA (min)
  • Balanced propagation delays: tpLH = tpHL
  • Wide operating voltage range: Vcc (opr) = 2 to 6 V
  • Package: SSOP8, 0.02 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin-Silver-Copper
HC
D-Type
260 °C
-5.2 mA
150@2V|30@4.5V|26@6V ns
0.002 mA
Surface Mount
MSL 1 - Unlimited
1
1
1
1
-40 to 85 °C
Differential
8SSOP
8
Inverting|Non-Inverting
2.9 x 2.8 x 1.1 mm
50 pF
0
Industrial
Set|Reset
SSOP
Positive-Edge
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000