PDP SEO Portlet

TC7W14FU,LF(T

Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, SSOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7W14FU,LF(T
Secondary Manufacturer Part#: TC7W14FU,LF(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7W14 is high speed C2MOS Schmitt Inverter fabricated with silicon gate C2MOS technology.

It achieves the high speed operation similar to equivalent LSTTL while maintaining the C2MOS low power dissipation.

Pin configuration and function are the same as the TC7WU04 but the inputs have 25% VCC hysteresis and with its Schmitt trigger function, the TC7W14 can be used as a line receivers which will receive slow input signals.

All inputs are equipped with protection circuits against static discharge or transient excess voltage.

  • High speed: tpd = 11 ns (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 1µA (max) at Ta = 25°C
  • High noise immunity: VH = 1.1 V at VCC = 5V
  • Output drive capability: 10 LSTTL loads
  • Symmetrical output impedance: |IOH| = IOL = 4mA (min)
  • Balanced propagation delays: tpLH ~- tpHL
  • Wide operating voltage range: VCC (opr) = 2 to 6V

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Inverter
260
-5.2 mA
5.2 mA
6 V
125@2V|25@4.5V|21@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 85 °C
8SSOP
8
2.9 x 2.8 x 1.1
50 pF
No
Industrial
SSOP
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000