PDP SEO Portlet

TC7SZ86F,LJ(CT

XOR Gate 1-Element 2-IN CMOS 5-Pin SSOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7SZ86F,LJ(CT
Secondary Manufacturer Part#: TC7SZ86F,LJ(CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High output current : ±24 mA (min) at Vcc = 3 V
  • Super high speed operation : tPd = 2.9 ns (typ.) at Vcc = 5 V, Cl = 50 pF
  • Operating voltage range : Vcc = 1.8 to 5.5 V
  • 5.5V tolerant inputs
  • 5.5V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3 V Vcc
  • Package: SSOP5, 0.016 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
XOR
260
-32 mA
32 mA
6.2@3.3V|5.4@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
-40 to 85 °C
5SSOP
5
2.9 x 1.6 x 1.1
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: