TC7SZ126FU,LJ(CT
Bus Buffer, TC7SZ126, 1 Element, 1.5 V to 5.5 V, 5 Pins, SOT-25
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: TC7SZ126FU,LJ(CT
Secondary Manufacturer Part#: TC7SZ126FU,LJ(CT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-25 | ||
| Bus Buffer | ||
| TC7SZ126 | ||
| 7SZ | ||
| 1 Element | ||
| 1Input | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 5.5 V | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |