TC7S66FU,LF(T
Analog Switch Single SPST 5-Pin SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
模拟开关和多路复用器, 模拟开关、多路复用器和解复用器
Avnet Manufacturer Part #: TC7S66FU,LF(T
Secondary Manufacturer Part#: TC7S66FU,LF(T
- RoHS 10 Compliant
- Tariff Charges
The TC7S66 is a high Speed C2MOS Bilateral Switch fabricated with silicon gate C2MOS technology.
It consists of a high speed switch capable of controlling either digital or analog signals while maintaining the C2MOS low power dissipation.
Control input (C) is provided to control the switch. The switch turns ON while the C input is high, and the switch turns OFF while low.
Input is equipped with protection circuits against static discharge or transient excess voltage.
- High speed: tpd = 7 ns (typ.) @VCC = 5 V
- Low power dissipation: ICC = 1 µA (max) @Ta = 25°C
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Low ON resistance: RON = 100 ? (typ.) @VCC = 9 V
- Low T.H.D: THD = 0.05% (typ.) @VCC = 5 V
- Pin and function compatible with TC4S66F
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPST | ||
| Tin-Silver | ||
| 260 °C | ||
| 340@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.008@12V mA | ||
| 12, 2 V | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| Single | ||
| 2 x 1.25 x 0.9 | ||
| 0 | ||
| Industrial | ||
| SSOP | ||
| 2V to 12V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |