PDP SEO Portlet

TC7S66FTE85LF

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TC7S66FTE85LF
Secondary Manufacturer Part#: TC7S66FTE85LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single SPST
Tin-Silver
260
340@4.5V Ohm
Surface Mount
3.3 V
-40 to 85 °C
5SSOP
5
Single
2.9 x 1.6 x 1.1 mm
No
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000