PDP SEO Portlet

TC7S04FU,LF(T

Inverter, Single, 1 Input, 5 Pins, SSOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC7S04FU,LF(T
Secondary Manufacturer Part#: TC7S04FU,LF(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC7S04 is a high speed C2MOS Inverter fabricated with silicon gate C2MOS technology.

It achieves high speed operation similar to equivalent LSTTL while maintaining the C2MOS low power dissipation.

The internal circuit is composed of 3 stages including buffer output, which enables high noise immunity and stable output.

The input is equipped with protection circuits against static discharge or transient excess voltage.

Output currents are 1/2 compared to TC74HC series models.

  • High speed: tpd = 7 ns (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 1 µA (max) at Ta = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Output drive capability: 5 LSTTL loads
  • Symmetrical output impedance: |IOH| = IOL = 2 mA (min)
  • Balanced propagation delays: tpLH ~- tpHL
  • Wide operating voltage range: VCC (opr) = 2 to 6 V
  • SSOP5-P-0.65A: 0.006 g (typ.)

Technical Attributes

Find Similar Parts

Description Value
HC
Inverter
260
-2.6 mA
2.6 mA
6 V
100@2V|20@4.5V|17@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
5SSOP
5
2 x 1.25 x 0.9
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000