TC7S04FU,LF(B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Inverter | ||
| 260 | ||
| -2.6 mA | ||
| 100@2V|20@4.5V|17@6V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 5SSOP | ||
| 5 | ||
| 2 x 1.25 x 0.9 | ||
| No | ||
| Industrial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |