PDP SEO Portlet

TC78H660FTG(O,EL)

H Bridge driver IC 2.5V to 16V 16-Pin VQFN

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TC78H660FTG(O,EL)
Secondary Manufacturer Part#: TC78H660FTG(O,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
4.3 mA
DC Brush, Stepper, Stepper
Surface Mount
2
16
2.5, 16 V
-40 to 85 °C
85 °C
-40 °C
2 A
18 V
16VQFN
16
3 x 3 x 0.85 mm
Industrial
2.3 V
VQFN
16 V
2.5 V
H Bridge Driver IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000