TC74ACT04F(EL,F)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: TC74ACT04F(EL,F)
Secondary Manufacturer Part#: TC74ACT04F(EL,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| ACT | ||
| Inverter | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 5.5 V | ||
| 7.9@5V ns | ||
| 4 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| 6 | ||
| -40 to 85 °C | ||
| 14SOP | ||
| 14 | ||
| 10.8 x 5.3 x 1.5 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |