PDP SEO Portlet

TC4013BP(N,F)

Flip Flop, TC4013, D, 90 ns, 20 MHz, 12 mA, 14 Pins, DIP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: TC4013BP(N,F)
Secondary Manufacturer Part#: TC4013BP(N,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Tin-Silver
4000B
D-Type
260
-4 mA
300@5V|130@10V|90@15V ns
0.004 mA
Through Hole
2
1
1
2
0
-40 to 85 °C
Differential
14PDIP
14
Inverting|Non-Inverting
19.25 x 6.4 x 3.5 mm
50 pF
No
Set, Reset
PDIP
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:25  
USD $:
0+
$0.00000