PDP SEO Portlet

TBD62083AFNG(Z,EL)

Power Switch Lo Side 0A 18-Pin SSOP

Manufacturer:Toshiba
Avnet Manufacturer Part #: TBD62083AFNG(Z,EL)
Secondary Manufacturer Part#: TBD62083AFNG(Z,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TBD62083A series are DMOS transistor array with 8 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use.

  • 8 circuits built-in
  • High voltage : Vout = 50 V (MAX)
  • High current : Iout = 500 mA/ch (MAX)
  • Input voltage(output on) : TBD62083A series 2.5 V (MIN)
  • Input voltage(output off) : TBD62083A series 0.6 V (MAX)
  • Package : PG type P-DIP18-300-2.54-001, FG type SOP18-P-375-1.2, FNG type SSOP18-P-225-0.65, FWG type P-SOP18-0812-1.27-001

Technical Attributes

Find Similar Parts

Description Value
400 ns
260 °C
Surface Mount
MSL 1 - Unlimited
8
18
8
-40 to 85 °C
85 °C
-40 °C
800 ns
18SSOP
18
MOSFET
6.5 x 4.4 x 1.2
No
SSOP
25 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000