TBD62003AFWG(Z,EHZ
Power Switch Lo Side 0A 16-Pin SOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TBD62003AFWG(Z,EHZ
Secondary Manufacturer Part#: TBD62003AFWG(Z,EHZ
- RoHS 10 Compliant
- Tariff Charges
TBD62003A series is DMOS transistor array with 7 circuits. It has a clamp diode for switching inductive loads built-in in each output. Please be careful about thermal conditions during use.
- 7 circuits built-in
- High voltage : Vout = 50 V (MAX)
- High current : Iout = 500 mA/ch (MAX)
- Input voltage(output on) : TBD62003A series 2.5 V (MIN)
- Input voltage(output off) : TBD62003A series 0.6 V (MAX)
- Package : PG type DIP16-P-300-2.54A, FG type SOP16-P-225-1.27, FNG type SSOP16-P-225-0.65B, FWG type P-SOP16-0410 1.27-002
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 ns | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| 7 | ||
| 16 | ||
| 7 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 800 ns | ||
| 16SOP | ||
| 16 | ||
| MOSFET | ||
| 10.1 x 4.04 x 1.68 | ||
| No | ||
| SOP | ||
| 25 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |