PDP SEO Portlet

TB9083FTG(EL)

ASIL-D BLDC gate-driver

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TB9083FTG(EL)
Secondary Manufacturer Part#: TB9083FTG(EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TB9083FTG(EL) is an automotive GATE-driver IC for a brushless motor in-vehicle application. It features a built-in safety relay pre-driver in addition to the three-phase pre-driver. It also has a charge pump, a motor current detector circuit, oscillator circuits, and an SPI communication circuit. It has multiple error detection features. Trigger threshold, response action, and other settings are modified via the SPI. This also equipped with ABIST/LBIST for testing and evaluation of the error detection functions. Application includes use mainly on EPS, powered brakes, and pumps.

  • Three-phase pre-driver PWM control up to 20KHz
  • Fail-safe relay pre-driver, built-in charge pump circuit
  • Built-in current detector circuit
  • Built-in ABIST / LBIST, AEC-Q100 and AEC-Q006 qualified
  • Operating voltage range from 4.5 to 28VB, 3.0 to 5.5VCC
  • Functional safety, developed in accordance with ISO 26262 2nd Ed
  • Safety manual and safety evaluation report redundancy and built-in ABIST/LBIST
  • SPI interface with CRC check
  • 48-pins, P-VQFN48-0707-0.50-005 package, surface mounting
  • Operating temperature range from -40°C to 150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: