TB67H401FTG(O,EL)
Motor Driver, DC Brush, 2 Outputs, 3 A /24 V Output, 4.75 V to 5.25 V, VQFN-EP-48, -20°C to 85°C
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: TB67H401FTG(O,EL)
Secondary Manufacturer Part#: TB67H401FTG(O,EL)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN-EP | ||
| Brushed DC Motor Driver | ||
| 260 °C | ||
| 7 mA | ||
| Brushed DC | ||
| Surface Mount | ||
| 2 | ||
| 48 | ||
| 10 to 47 V | ||
| -20 to 85 °C | ||
| 85 °C | ||
| -20 °C | ||
| 3 A | ||
| 48VQFN | ||
| 48 | ||
| 7 x 7 x 0.95 mm | ||
| Industrial | ||
| VQFN | ||
| 5.25 V | ||
| 4.75 V | ||
| Brushed DC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |