PDP SEO Portlet

TB6585FG(O,8,EL)

Brushless Motor Driver IC 4.5V to 42V 36-Pin HSOP Tube

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TB6585FG(O,8,EL)
Secondary Manufacturer Part#: TB6585FG(O,8,EL)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brushless Motor Driver
260 °C
14 mA
Surface Mount
MSL 3 - 168 hours
3
36
4.5000, 42.0000 V
-30 to 85 °C
85 °C
-30 °C
1.8 A
36HSOP
36
16 x 8.8 x 2.3
HSOP
42 V
4.5 V
Brushless Motor Driver IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000