TA75W393FU,LF(B
Manufacturer:Toshiba
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TA75W393FU,LF(B
Secondary Manufacturer Part#: TA75W393FU,LF(B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voltage Comparator | ||
| 260 °C | ||
| 250 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 0.8@5V mA | ||
| 33 V | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SSOP | ||
| 8 | ||
| Dual Supply, Single Supply | ||
| 2.9 x 2.8 x 1.1 mm | ||
| No | ||
| Industrial | ||
| SSOP | ||
| Bipolar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |