PDP SEO Portlet

SSM3K324R,LF(T

Trans MOSFET N-CH 30V 4A 3-Pin SOT-23F

Manufacturer:Toshiba
Avnet Manufacturer Part #: SSM3K324R,LF(T
Secondary Manufacturer Part#: SSM3K324R,LF(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.8-V gate drive voltage.
  • Low drain-source on-resistance
    • RDS(ON) = 56 m? (max) (@VGS = 4.5 V)
    • RDS(ON) = 72 m? (max) (@VGS = 2.5 V)
    • RDS(ON) = 109 m? (max) (@VGS = 1.8 V)

Technical Attributes

Find Similar Parts

Description Value
N Channel
4
56 mOhm
30
1
3
150 °C
1
SOT-23F
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000