PDP SEO Portlet

SSM3J332R,LF(T

Trans MOSFET P-CH 30V 6A 3-Pin SOT-23F T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SSM3J332R,LF(T
Secondary Manufacturer Part#: SSM3J332R,LF(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.8-V drive
  • Low ON-resistance: RDS(ON) = 144 m? (max) (@VGS = -1.8 V)
    • RDS(ON) = 72.0 m? (max) (@VGS = -2.5 V)
    • RDS(ON) = 50.0 m? (max) (@VGS = -4.5 V)
    • RDS(ON) = 42.0 m? (max) (@VGS = -10 V)

Technical Attributes

Find Similar Parts

Description Value
P Channel
6
42 mOhm
30
1.2
3
150 °C
1
SOT-23F
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000