HN1C01FE-GR,LF(B
Transistor BJT Array Dual NPN 50V 150mA 6-Pin SOT-563 Emboss T/R
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: HN1C01FE-GR,LF(B
Secondary Manufacturer Part#: HN1C01FE-GR,LF(B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 150 mA | ||
| 200 | ||
| 6 | ||
| 100 mW | ||
| HN1C01FE | ||
| SOT-563 | ||
| Surface Mount | ||
| Dual NPN | ||
| 80 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |