HN1B01FU-GR,LF(T
Transistor BJT Array NPN/PNP 150mA 6-Pin SSOP
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: HN1B01FU-GR,LF(T
Secondary Manufacturer Part#: HN1B01FU-GR,LF(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 V | ||
| 50 V | ||
| 150 mA | ||
| 150 mA | ||
| 200 | ||
| 200 | ||
| 6 | ||
| 125 °C | ||
| 200 mW | ||
| 200 | ||
| SSOP | ||
| Surface Mount | ||
| NPN, PNP | ||
| 150 MHz | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |