DF2S6P2CTC,L3F(T
ESD Suppressor TVS Single Uni-Dir ±30kV 2-Pin SOD-963
Manufacturer:Toshiba
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: DF2S6P2CTC,L3F(T
Secondary Manufacturer Part#: DF2S6P2CTC,L3F(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 600 pF | ||
| 23.7 V | ||
| SOD-963 | ||
| Uni-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5.5 V | ||
| DF2S6P2CTC | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |