PDP SEO Portlet

74VHC595FT(BJ)

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP-B

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 逻辑集成电路, 移位寄存器
Avnet Manufacturer Part #: 74VHC595FT(BJ)
Secondary Manufacturer Part#: 74VHC595FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74VHC595FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed 8bit shift register/latch (3-state) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. This device contains an 8bit static shift register which feeds an 8bit storage register. Shift operation is accomplished on the positive going transition of the SCK input. The output register is loaded with the contents of the shift register on the positive going transition of the RCK input. Since RCK and SCK signal are independent, parallel outputs can be held stable during the shift operation. And, since the parallel outputs are 3-state, it can be directly connected to 8-bit bus. This register can be used in serial to-parallel conversion, data receivers, etc. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up.

  • AEC-Q100 (Rev. H) qualified
  • Low power dissipation ICC is 4.0µA (max) at Ta = 25°C)
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Quiet output maximum dynamic VOL is 0.8V typ at (CL = 50pF, Ta = 25°C, input: tr = tf = 3ns)
  • Balanced propagation delay is tPLH ˜ tPHL
  • Supply voltage range from 2V to 5.5V, power-down protection is provided on all inputs
  • Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
  • Maximum clock frequency is 185MHz typ at (5.0 ±0.5V, Ta = 25°C, input: tr = tf = 3ns)
  • Propagation delay time (SCK-QH') is 6.2ns typ (5.0 ±0.5V, CL = 15pF, Ta=25°C, input: tr = tf = 3ns)
  • TSSOP16B package, operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
HC
Shift Register
260 °C
16.5@3.3V ns
0.004 mA
Surface Mount
1
4
9
1
0
8
-40 to 125 °C
Serial/Parallel to Serial
3-State
16TSSOP-B
No
16
Asynchronous
5 x 4.4 x 1 mm
50 pF
0
Asynchronous
Extended Industrial
TSSOP-B
No
Positive-Edge
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000