PDP SEO Portlet

74VHC132FT(BJ)

NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74VHC132

Manufacturer:Toshiba
Avnet Manufacturer Part #: 74VHC132FT(BJ)
Secondary Manufacturer Part#: 74VHC132FT(BJ)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74VHC132FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS quad 2-input schimitt NAND gate fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the 74VHC00FT but the inputs have hysteresis and with its schmitt trigger function, this device can be used as a line receivers which will receive slow input signals. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • AEC-Q100 (Rev. H) qualified, power down protection is provided on all inputs
  • Low power dissipation ICC is 2.0µA (max) at Ta = 25°C
  • Balanced propagation delay is tPLH ˜ tPHL
  • Pin and function compatible with 74ALS132
  • Supply voltage range from 2V to 5.5V
  • Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
  • Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
  • Propagation delay time is 4.9ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
  • Operating temperature range from -40°C to 125°C
  • TSSOP14B package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000