74VHC125FT(BJ)
Click image to enlarge
Manufacturer:Toshiba
Product Category:
ICs, 可编辑逻辑, 缓冲器、收发器和线路驱动器
Avnet Manufacturer Part #: 74VHC125FT(BJ)
- RoHS 10 Compliant
- Tariff Charges
- AEC-Q100 (Rev. H) qualified, balanced propagation delays: tPLH ˜ tPHL
- Power down protection is provided on all inputs
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- Wide operating voltage range from 2V to 5.5V
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL=15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Non Inverted | ||
| null | ||
| 74HC | ||
| MSL 1 - Unlimited | ||
| 1 Channel | ||
| 4 Elements | ||
| 14 Pins | ||
| null | ||
| null | ||
| 8 MA | ||
| Tri State | ||
| null | ||
| 11.5 ns | ||
| null | ||
| null | ||
| null | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |