PDP SEO Portlet

2SK209-Y(TE85L,F)

Trans JFET N-CH 3mA 3-Pin S-Mini T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: 2SK209-Y(TE85L,F)
Secondary Manufacturer Part#: 2SK209-Y(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High |Yfs|: |Yfs| = 15 mS (typ.) at Vds = 10 V, Vgs = 0
  • High breakdown voltage: Vgds = -50 V
  • Low noise: NF = 1.0dB (typ.) at Vds = 10 V, Id = 0.5 mA, f = 1 kHz, RG = 1 k?
  • High input impedance: Igss = -1 nA (max) at Vgs = -30 V
  • Small package

Technical Attributes

Find Similar Parts

Description Value
N Channel
50
1.5
3
125 °C
SOT-346
Surface Mount
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.21.00.95
Schedule B: 8541.21.00.80
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000