2SC4117-GR,LF(B
Transistor GP BJT NPN 120V 100mA 3-Pin SOT-323
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| 200@2mA@6V | ||
| 3 | ||
| 200 | ||
| 2SC4117 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |