2SC4116-Y,LF(B
Transistor GP BJT NPN 50V 150mA 3-Pin SOT-323
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SC4116-Y,LF(B
Secondary Manufacturer Part#: 2SC4116-Y,LF(B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| 70@2mA@6V | ||
| 3 | ||
| 200 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 80 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |