2SA1201-Y(TE12L,ZC
Single Bipolar Transistor, PNP, 120 V, 800 mA, 1 W, SC-72, 3 Pins, Surface Mount
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA1201-Y(TE12L,ZC
Secondary Manufacturer Part#: 2SA1201-Y(TE12L,ZC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 V | ||
| 800 mA | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 1 W | ||
| SC-72 | ||
| Surface Mount | ||
| PNP | ||
| 120 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.21.00.75 |
| Schedule B: | 8541.21.00.80 |