1SS405,H3F(T
Small-Signal Diodes
- Low forward voltage : VF = 0.50V (typ.)
- Low reverse current : IR= 0.5µA (max)
- Small total capacitance : C = 3.9pF (typ.)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 550 | ||
| 125 °C | ||
| 25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |