PDP SEO Portlet

1SS404,H3F(T

Diode Small Signal Schottky 25V 0.3A 2-Pin SOD-323

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: 1SS404,H3F(T
Secondary Manufacturer Part#: 1SS404,H3F(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Two-pin small packages are suitable for higher mounting densities
  • Low forward voltage : VF (3) = 0.38 V (typ.)
  • Low reverse current: IR = 50 µA (max)
  • Small total capacitance: CT = 46 pF (typ.)

Technical Attributes

Find Similar Parts

Description Value
300
SOD-323
Single
Surface Mount
450
100 °C
25

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000