PDP SEO Portlet

1SS398(TE85L,F)

Diode Switching 420V 0.1A 3-Pin S-Mini T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: 1SS398(TE85L,F)
Secondary Manufacturer Part#: 1SS398(TE85L,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small package: SC-59
  • Low forward voltage: Vf = 1.0 V (typ.) @ If = 100 mA
  • Fast reverse recovery time: trr = 0.5 µs (typ.)
  • Small total capacitance: Ct = 2.5 pF (typ.)

Technical Attributes

Find Similar Parts

Description Value
0.1
1.3
3
125 °C
420
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000