PDP SEO Portlet

U5254-000002-002BA

Pressure Sensor 0bar to 2bar Absolute

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: U5254-000002-002BA
Secondary Manufacturer Part#: U5254-000002-002BA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The U5200 pressure transducers from the UltraStable line of MEAS, with their modular design, offer maximum flexibility for different configurations. This latest series features high accuracy and a quick turnaround for demanding commercial and heavy industrial applications. This series is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids.

The wetted material is made of 316L stainless steel and the transducer’s durability is excellent with no o-rings or organics exposed to the pressure media. The U5200 is weatherproof and exceeds the latest heavy industrial CE requirements including surge protection. The circuit is protected from reverse wiring at input and short circuit at output.

This product is geared to the OEM customer for low to mid volumes. MEAS stands ready to provide a custom design of the U5200 where the volume and application warrants. Additional configurations not listed are either available or possible.

  • High Accuracy
  • Compact
  • Variety of Pressure Ports and Electrical Configurations
  • Optional Stainless Steel Snubber
  • CE Compliant and Weatherproof
  • Gage, Sealed, Absolute, Compound
  • Expedite Configurations Available (10 Days)

Technical Attributes

Find Similar Parts

Description Value
316L Stainless Steel
Contaminated Water, Gases, Mildly Corrosive Fluids, Steam
2
0
125 °C
-40 °C
1/4
BSPP
Absolute
U5200 Series
4-20mA
30
9
Hole Through Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 9026208000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
0+
$0.00000