PDP SEO Portlet

T2020001002-000

Manufacturer:TE Connectivity
Product Category: null
Avnet Manufacturer Part #: T2020001002-000
Secondary Manufacturer Part#: T2020001002-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Brass contact material
  • Silver-plated contact
  • Contact resistance of =5mohm
  • 8mm stripping length
  • Operating temperature range from -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
Straight
0.14 to 0.37 mm²
Rectangular Connector
Brass
Silver
Signal
PIN
Silver
5 mOhm
10 A
Cable Mount
-40 to 125 °C
2 um
2.55 x 25 mm
CDM
No
Crimp
26 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000