PDP SEO Portlet

SPD-50-3

Linear Type Position Sensors 8V to 40V

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: SPD-50-3
Secondary Manufacturer Part#: SPD-50-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPD-50-3 is a compact String Pot that provides the ultimate in ease-of-use and flexibility. This sensor fits in small spaces, does not need perfect alignment, mounts in just about any direction imaginable and has unique circuit that lets the user choose 4 to 20mA or 0 to 10VDC output on the fly. The SPD is constructed with a rugged polycarbonate body sealed against IP67 (wet) environments for both indoor and outdoor applications. Every unit ships with a stainless steel mounting bracket that lets the user easily point the measuring cable in the direction needed.

  • Full stroke range of 0-50inches
  • Low-cost, long Life
  • Plastic-hybrid precision potentiometer sensor
  • 0.019-inch dia nylon-coated stainless steel measuring cable
  • M12 connector (mating plug included)
  • Operating temperature range from -40° to 160°F (-40° to 70°C)

Technical Attributes

Find Similar Parts

Description Value
No
50 Inch
PC (Polycarbonate), Glass Filled Body
IP67
70 °C
-40 °C
4-20mA, 0-10Vdc
SPD Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: