PDP SEO Portlet

EC6460-000

Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: EC6460-000
Secondary Manufacturer Part#: EC6460-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

K-Type markers are used to identify wire bundles, cables, pipes and conduits using specially designed oval shaped, individual characters that slide on to a PVC carrier, which is then attached to the substrate using cable ties. K-Type markers are ideal for post termination applications or where retrofit is anticipated.

These markers are supplied yellow with black legends and in the standard International color code option and are supplied on reels. K-Type markers come in one standard size to fit carrier strips that can hold from 7 to 18 markers and are made from a plasticized PVC material.

  • K-Type Cable Marker
  • Yellow Marker with Black Legend
  • Legend code: 6"
  • Reel
  • Versatile marking system for cables, cable bundles and conduit
  • Elliptical marker profile allows easy fitting to carrier strips
"

Technical Attributes

Find Similar Parts

Description Value
Yellow
-40 to 70 °C
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:10000  Mult:500  
USD $:
0+
$0.00000