DTS20F17-06PN
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Industrial & MIL Spec, 军规同等圆形连接器
Avnet Manufacturer Part #: DTS20F17-06PN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flange Mount Receptacle | ||
| null | ||
| null | ||
| Electroless Nickel | ||
| null | ||
| Gold | ||
| Threaded | ||
| MIL-DTL-38999 Series III | ||
| 17-6 | ||
| N | ||
| 6 Contacts | ||
| 33.3 mm | ||
| 33.3 mm | ||
| 31.5 mm | ||
| null | ||
| Corrosion Resistant, Environmentally Sealed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |