967631-1
Connector Accessory, 9Pos, Yellow, Terminal Position Assurance
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 967631-1
Secondary Manufacturer Part#: 967631-1
- RoHS 10 Compliant
- Tariff Charges
- Housing Material: PA 66 GF13
- Locking Device: PBT ASA-GF30
- Wire Size Range: 2.5 mm2 FLR Max.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17.5 mm | ||
| 13.35 x 17.5 x 9.6 mm | ||
| 9.6 mm | ||
| 13.35 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |