PDP SEO Portlet

9543-005M-D-C-3-S

Pressure Sensor 3.3V -5mbar to 5mbar Differential 16-Pin SOIC Stick

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9543-005M-D-C-3-S
Secondary Manufacturer Part#: 9543-005M-D-C-3-S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SM9543-005M-D-C-3-S is a M9543 series digital, ultra-low pressure MEMS sensor. This family offers state-of-the-art pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and

  • Operating pressure range from -5 to 5mbar
  • Proof pressure of ±1.5PSI and burst pressure of ±3.0PSI
  • 3.6V max supply voltage and ±1.5%FS accuracy
  • Dual ported and differential pressure configuration
  • PC digital interface

Technical Attributes

Find Similar Parts

Description Value
± 1.5%
16
5 psi
-5 psi
65 °C
-5 °C
I2C
Dual Barbed Axial Port
Differential
SM9000 Series
SOIC
Surface Mount
Digital
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85429000
Schedule B: 85429000
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:900  Mult:45  
USD $: