953363-1
Conn Power HDR 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PBT (Polybutylene Terephthalate) | ||
Straight | ||
Phosphor Bronze | ||
Gold | ||
Header | ||
Tin | ||
Through Hole | ||
-40 to 85 °C | ||
2.5400 mm | ||
22.8 x 20.1 mm | ||
20.1 mm | ||
22.8 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |