PDP SEO Portlet

926933-2

Crimp Terminal 17-18.5AWG F 6mm 2.7mm Tin Strip

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 926933-2
Secondary Manufacturer Part#: 926933-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
2.7 mm
6 x 2.7 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 192 Weeks
Price for: Each
Quantity:
Min:120000  Mult:60000  
USD $:
0+
$0.00000