926899-3
Contact PIN Crimp ST Cable Mount Loose Piece

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Phosphor Bronze | ||
Tin | ||
Pin | ||
Tin | ||
Cable Mount | ||
20.45 x 5.8 x 5.8 mm | ||
No | ||
Crimp | ||
15 to 13, 15 AWG |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | 8536904000 |
Schedule B: | 8536904000 |