PDP SEO Portlet

917722-1

Conn Shrouded Header HDR 2 POS 2.5mm Solder ST Thru-Hole Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 917722-1
Secondary Manufacturer Part#: 917722-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This High-Profile Type 2.5 mm Signal Double Lock Connectors (2.5 SDL) are 2.5 mm centerline, compact, one-row connectors for signal circuits. With contacts on 2.5 mm centerline, both wire-to-wire and wire-to-board connectors are available.

The connectors consist of plug and cap housings for wire termination, double lock plates for plug and cap housings, crimp snap-in contacts, and a PC boardmount post header. A double lock plate is available for both plug and wire-to-wire cap housing to provide for positive loading. It helps prevent contacts from coming off or mating halfway. The plate is contained within the plug and cap housing completely. The plug and cap housing can be used without a double lock plate.

The connector accepts 26-20 AWG wire (e.g. UL 1007, 1061, 1571, etc.) with insulation diameters of up to 1.8 mm. The PC board-mount post header is available in two styles: standard profile and high profile.

The high-profile type connectors can be used for home appliances, which require waterproof protection. It does not hamper mating and locking of the post header with the plug housing, even if the board has resin coating on it.

The locking structure is inner-lock type and has a clean surface. The solder tail of the loosepiece post header has kinks to secure the connector on the PC board until it is soldered.

Radial tape-mounted version of post header is also available and this is applicable to radial mounting machines.

  • Connector for signal circuits with one row of contacts on 2.5 mm centerline
  • Wire-to-board and wire-towire connectors, consisting of plug and cap housings for wire termination and PC board-mount post headers
  • Mounted to plug and cap housings for wire application, double lock plate provides for positive loading of contacts in the housing. It also helps contacts mate completely
  • Double lock plate is contained within the plug and cap housing completely, which provides neat overall appearance
  • Accepts 26-20 AWG wire (e.g. UL 1007, 1061, 1571,etc.) with insulation diameters of up to 1.8 mm
  • PC board-mount post header is available in two styles: standard profile and high profile
  • High-profile post header has locking feature at location fit to resin coating, which is applied onto the board for waterproof protection as in home appliances. It does not hamper mating and locking of post header with plug housing
  • Locking structure is innerlo

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Copper Alloy
Pre-Tin
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000