917309-1
Contact Pin Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 917309-1
Secondary Manufacturer Part#: 917309-1
- RoHS 10 Compliant
- Tariff Charges
- Multilock automotive terminal tab with 22 – 20AWG wire size
- Multilock connector system
- Mating tab width?is .8mm?[?0.031in?]
- Mating tab thickness?is 0.4mm?[?0.016in?]
- F-crimp type
- Crimp termination method to wire & cable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.3 to 0.5 mm² | ||
| Wire to Wire Housing | ||
| Brass | ||
| Pre-Tin | ||
| Power | ||
| Pin | ||
| Pre-Tin | ||
| 20 mOhm | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 14.5 x 2.15 x 2.1 mm mm | ||
| 917309 | ||
| Yes | ||
| Crimp | ||
| 22 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8538907040 |