PDP SEO Portlet

9-1415389-1

Electromechanical Relay SPDT 5A 2.2VDC 22Ohm Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 9-1415389-1
Secondary Manufacturer Part#: 9-1415389-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1-pole 5 A, polarized bistable version
  • 1 form C (CO) contact
  • Sensitive version with 200mW coil
  • Ambient temperature 70°C
  • Low height 10.0mm
  • Plastic materials according to IEC 60335-1 (domestic appliances)

Technical Attributes

Find Similar Parts

Description Value
22 Ohm
Nickel-Silver
265
Through Hole
-40 to 85 °C
20 x 10 x 10 mm
Latching Single Coil

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410050
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 179 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000